
E3S-AR36 | |
|---|---|
DigiKey Part Number | Z5703-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AR36 |
Description | SENSOR RETROREFLECTIVE 2M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AR36 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (700nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 4X |
Sensing Method Retroreflective | Adjustment Type Two-Turn Endless Adjuster with an Indicator |
Sensing Distance 78.740" (2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,77000 € | 285,77 € |
| 5 | 268,46000 € | 1342,30 € |
| 10 | 262,00400 € | 2620,04 € |
| 25 | 254,27320 € | 6356,83 € |
| Unit Price without VAT: | 285,77000 € |
|---|---|
| Unit Price with VAT: | 342,92400 € |

