F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HND-OMRON-KIT-W

DigiKey Part Number
236-HND-OMRON-KIT-W-ND
Manufacturer
Manufacturer Product Number
HND-OMRON-KIT-W
Description
HAND-E GRIPPER KIT WITH I/O COUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Servo-Electric Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Gripper
Number of Jaws
2
Drive Type
Servo-Electric
Stroke Per Jaw
50mm
Operating Pressure
-
Closing Force
2.04 ~ 13.26kgf
Opening Force
2.04 ~ 13.26kgf
Features
-
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15488,77000 €5488,77 €
Manufacturers Standard Package
Unit Price without VAT:5488,77000 €
Unit Price with VAT:6586,52400 €