
HND-OMRON-KIT | |
---|---|
DigiKey Part Number | 236-HND-OMRON-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HND-OMRON-KIT |
Description | HAND-E GRIPPER KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo-Electric Parallel Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 50mm | |
Operating Pressure | - | |
Closing Force | 2.04 ~ 13.26kgf | |
Opening Force | 2.04 ~ 13.26kgf | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5488,77000 € | 5488,77 € |
Unit Price without VAT: | 5488,77000 € |
---|---|
Unit Price with VAT: | 6586,52400 € |