Image for S8JX-P60024N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JX-P60024N

DigiKey Part Number
S8JX-P60024N-ND
Manufacturer
Manufacturer Product Number
S8JX-P60024N
Description
AC/DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
S8JX-P60024N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
27 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
78%
Operating Temperature
-10°C ~ 70°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.49" L x 4.33" W x 3.62" H (164.8mm x 110.0mm x 92.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.