
SHL-W155 | |
|---|---|
DigiKey Part Number | Z8179-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W155 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 240gf | |
Release Force | 45gf | |
Operating Position | 0.846" (21.5mm) | |
Pretravel | 0.512" (13.0mm) | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,03000 € | 79,03 € |
| 10 | 65,42600 € | 654,26 € |
| 25 | 60,68680 € | 1517,17 € |
| 50 | 57,32740 € | 2866,37 € |
| 100 | 54,15090 € | 5415,09 € |
| Unit Price without VAT: | 79,03000 € |
|---|---|
| Unit Price with VAT: | 94,83600 € |

