SYSMAC-BA201L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAC-OMRON-AIRPICK-KIT1-W

DigiKey Part Number
236-VAC-OMRON-AIRPICK-KIT1-W-ND
Manufacturer
Manufacturer Product Number
VAC-OMRON-AIRPICK-KIT1-W
Description
AIRPICK KIT WITH I/O COUPLER, 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pneumatic Vacuum Cup Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Type
Vacuum Cup Gripper
Number of Jaws
1
Drive Type
Pneumatic
Operating Pressure
43.5 ~ 101.5PSI (3 ~ 7 bar)
Closing Force
-
Opening Force
-
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP4X
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14152,70000 €4152,70 €
Manufacturers Standard Package
Unit Price without VAT:4152,70000 €
Unit Price with VAT:4983,24000 €