
VAC-OMRON-AIRPICK-KIT2-W | |
---|---|
DigiKey Part Number | 236-VAC-OMRON-AIRPICK-KIT2-W-ND |
Manufacturer | |
Manufacturer Product Number | VAC-OMRON-AIRPICK-KIT2-W |
Description | AIRPICK KIT WITH I/O COUPLER, 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Vacuum Cup Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Cup Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Operating Pressure | 43.5 ~ 101.5PSI (3 ~ 7 bar) | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP4X | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4501,61000 € | 4501,61 € |
Unit Price without VAT: | 4501,61000 € |
---|---|
Unit Price with VAT: | 5401,93200 € |