Image for E3C-LR11 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LR11 2M

DigiKey Part Number
39-E3C-LR112M-ND
Manufacturer
Manufacturer Product Number
E3C-LR11 2M
Description
SENSOR RETROREFLECTIVE 7M COAX
Customer Reference
Detailed Description
Retroreflective Optical Sensor 7m
Datasheet
 Datasheet
EDA/CAD Models
E3C-LR11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
7m
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP40, IEC
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.