MFR Recommended

AR0132AT6M00XPEA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0132AT6M00XPEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0132AT6M00XPEA0-DPBR |
Description | IMAGE SENSOR RGB CMOS |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 1.95V |
Manufacturer onsemi | Package / Case 63-LBGA |
Packaging Tray | Supplier Device Package 63-IBGA (9x9) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type CMOS with Processor | Grade Automotive |
Pixel Size 3.75µm x 3.75µm | Qualification AEC-Q100 |
Active Pixel Array 1280H x 960V | Base Product Number |
Frames per Second 45.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0147ATSC00XUEG5-DRBR | onsemi | 2 623 | 5556-AR0147ATSC00XUEG5-DRBR-ND | 190,03000 € | MFR Recommended |


