Buffer, Non-Inverting 1 Element 8 Bit per Element Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM81LS95AN

DigiKey Part Number
DM81LS95AN-ND
Manufacturer
Manufacturer Product Number
DM81LS95AN
Description
IC BUFF NON-INVERT 5.25V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM81LS95AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Current - Output High, Low
5.2mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.