Similar

Category | Current - Supply 30 mA |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA556D | Texas Instruments | 701 | 296-41584-5-ND | 1,07000 € | Upgrade |
| NA556DR | Texas Instruments | 3 553 | 296-21754-1-ND | 0,69000 € | Upgrade |
| NE556DR | Texas Instruments | 5 491 | 296-26240-1-ND | 0,38000 € | Similar |
| TLC556CD | Rochester Electronics, LLC | 7 869 | 2156-TLC556CD-ND | 2,21000 € | Similar |
| TLC556CDR | Texas Instruments | 4 475 | 296-1338-1-ND | 1,35000 € | Similar |


