
LV8411GREVB | |
|---|---|
DigiKey Part Number | LV8411GREVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8411GREVB |
Description | EVAL BOARD FOR LV8411GR |
Customer Reference | |
Detailed Description | LV8411GR - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | LV8411GR | |
Primary Attributes | 4 Channel H-Bridge Driver | |
Secondary Attributes | Thermal Shutdown Circuit | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,48800 € |

