MBR2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 044
Unit Price: 1,51000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31959 €
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: 1,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 440
Unit Price: 1,93000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,50969 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
TO-220-3

MBR2060CT

DigiKey Part Number
MBR2060CTOS-ND
Manufacturer
Manufacturer Product Number
MBR2060CT
Description
DIODE ARRAY SCHOT 60V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes