20-Key Encoder 1 x 9:4 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-Key Encoder 1 x 9:4 20-PDIP
20-DIP Pkg

MM74C923N

DigiKey Part Number
MM74C923N-ND
Manufacturer
Manufacturer Product Number
MM74C923N
Description
IC 20-KEY ENCODER 1X9:4 20-PDIP
Customer Reference
Detailed Description
20-Key Encoder 1 x 9:4 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C923N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
20-Key Encoder
Circuit
1 x 9:4
Independent Circuits
1
Current - Output High, Low
15mA, 16mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.