MURS160T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35 104
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 41 677
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 170
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38 376
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 012
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08692 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 913
Unit Price: 0,09000 €
Datasheet
Diode 600 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160T3

DigiKey Part Number
MURS160T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS160T3
Description
DIODE STANDARD 600V 2A SMB
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes