



NCP114ASN180T1G | |
|---|---|
DigiKey Part Number | NCP114ASN180T1GOSTR-ND - Tape & Reel (TR) NCP114ASN180T1GOSCT-ND - Cut Tape (CT) NCP114ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN180T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06920 € | 1,73 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05348 € | 13,37 € |
| 500 | 0,05040 € | 25,20 € |
| 1 000 | 0,04785 € | 47,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04471 € | 134,13 € |
| 6 000 | 0,04317 € | 259,02 € |
| 9 000 | 0,04240 € | 381,60 € |
| 15 000 | 0,04154 € | 623,10 € |
| 21 000 | 0,04104 € | 861,84 € |
| 30 000 | 0,04056 € | 1216,80 € |
| 75 000 | 0,03953 € | 2964,75 € |
| 150 000 | 0,03891 € | 5836,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |




















