


NCP571MN10TBG | |
|---|---|
DigiKey Part Number | NCP571MN10TBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP571MN10TBG |
Description | IC REG LINEAR 1V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP571MN10TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-DFN (2x2.2) |
Voltage Dropout (Max) 0.65V @ 10mA | Base Product Number |

