
NCV20231XV53T2G | |
|---|---|
DigiKey Part Number | 488-NCV20231XV53T2GTR-ND - Tape & Reel (TR) 488-NCV20231XV53T2GCT-ND - Cut Tape (CT) 488-NCV20231XV53T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20231XV53T2G |
Description | OPERATIONAL AMPLIFIER, 36 V, 3 M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 410µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47320 € | 47,32 € |
| 250 | 0,44248 € | 110,62 € |
| 500 | 0,42400 € | 212,00 € |
| 1 000 | 0,40879 € | 408,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38597 € | 1543,88 € |
| 8 000 | 0,37749 € | 3019,92 € |
| 12 000 | 0,37324 € | 4478,88 € |
| 20 000 | 0,36853 € | 7370,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

