8 PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS6H860NLTAG

DigiKey Part Number
488-NTTFS6H860NLTAGTR-ND - Tape & Reel (TR)
488-NTTFS6H860NLTAGCT-ND - Cut Tape (CT)
488-NTTFS6H860NLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS6H860NLTAG
Description
MOSFET N-CH 80V 8.1A/30A 8WDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 8.1A (Ta), 30A (Tc) 3.1W (Ta), 42W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS6H860NLTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 788
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,53700 €5,37 €
1000,36040 €36,04 €
5000,28454 €142,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,19687 €295,31 €
3 0000,18812 €564,36 €
4 5000,18717 €842,26 €
7 5000,18443 €1383,23 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €