
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 30 A | |
For Use With/Related Products | MINI | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |










