
OPS-S2041SPG-ST-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2041SPG-ST-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2041SPG-ST-BW |
Description | 0.2 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 1 Character Common Cathode 3V 20mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 220mcd | |
Wavelength - Peak | 525nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 6075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,69538 € | 1144,38 € |
| 1 350 | 1,67817 € | 2265,53 € |
| 2 025 | 1,61793 € | 3276,31 € |
| 2 700 | 1,60071 € | 4321,92 € |
| 3 375 | 1,54047 € | 5199,09 € |
| 4 050 | 1,52326 € | 6169,20 € |
| 4 725 | 1,46302 € | 6912,77 € |
| 5 400 | 1,44581 € | 7807,37 € |
| 6 075 | 1,43720 € | 8730,99 € |
| Unit Price without VAT: | 1,69538 € |
|---|---|
| Unit Price with VAT: | 2,03446 € |

