
OPS-S2041W3-ST-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2041W3-ST-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2041W3-ST-GW |
Description | 0.2 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 5mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 130mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 6075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,33222 € | 1574,25 € |
| 1 350 | 2,31501 € | 3125,26 € |
| 2 025 | 2,22895 € | 4513,62 € |
| 2 700 | 2,20314 € | 5948,48 € |
| 3 375 | 2,11708 € | 7145,15 € |
| 4 050 | 2,09986 € | 8504,43 € |
| 4 725 | 2,01380 € | 9515,20 € |
| 5 400 | 1,99659 € | 10781,59 € |
| 6 075 | 1,98799 € | 12077,04 € |
| Unit Price without VAT: | 2,33222 € |
|---|---|
| Unit Price with VAT: | 2,79866 € |

