


GRVF-0500SC-012000 | |
|---|---|
DigiKey Part Number | 2347-GRVF-0500SC-012000-ND |
Manufacturer | |
Manufacturer Product Number | GRVF-0500SC-012000 |
Description | FORMABLE FENCE 0.500" H 12" L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece X 12.000" (304.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 12.000" (304.80mm) | |
Width - Overall | - | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,26300 € | 52,63 € |
| 25 | 4,87840 € | 121,96 € |
| 100 | 4,45620 € | 445,62 € |
| 250 | 4,25492 € | 1063,73 € |
| 500 | 4,13358 € | 2066,79 € |
| 1 000 | 4,03372 € | 4033,72 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,16000 € |









