TAO3072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAO3072
TAO3072

TAO3072

DigiKey Part Number
2250-TAO3072-ND
Manufacturer
Manufacturer Product Number
TAO3072
Description
TABLET O-SCOPE, 2CH/70MHZ/8-BIT
Customer Reference
Detailed Description
70 MHz Handheld Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 2 Analog Channel CAT II 400V Record, Save, Recall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
70 MHz
Channels
2 Analog
Display Type
LCD - Color (Touch)
Interface
LAN, USB
Function
Record, Save, Recall
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M
Rise Time (Typ)
5 ns
Voltage - Input (Max)
CAT II 400V
Voltage - Supply
100 ~ 240VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate 36,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.