Character Display Module Transmissive TFT - Color LED - White SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1301HA-ZA0

DigiKey Part Number
3318-PG1301HA-ZA0-ND
Manufacturer
Manufacturer Product Number
PG1301HA-ZA0
Description
1.28" (240 X 240) IPS TFT DISPLA
Customer Reference
Detailed Description
Character Display Module Transmissive TFT - Color LED - White SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pacific Goal
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Viewing Area
32.40mm L x 32.40mm W
Backlight
LED - White
Interface
SPI
Controller Type
GC9A01
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Pacific Goal/Pacific Goal Optronics Limited
FREE SHIPPING on orders of 258,18 € or more for products shipped by Pacific Goal/Pacific Goal Optronics Limited
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,91000 €12,91 €
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,49200 €