
PG2004HA-NA0 | |
|---|---|
DigiKey Part Number | 3318-PG2004HA-NA0-ND |
Manufacturer | |
Manufacturer Product Number | PG2004HA-NA0 |
Description | 2.0" (240 X 320) IPS TFT DISPLAY |
Customer Reference | |
Detailed Description | Character Display Module Transmissive LED - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pacific Goal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Mode | Transmissive | |
Viewing Area | 30.60mm L x 40.80mm W | |
Backlight | LED - White | |
Interface | - | |
Controller Type | SY7789V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,49200 € |


