



ARN10A12 | |
|---|---|
DigiKey Part Number | ARN10A12-ND |
Manufacturer | |
Manufacturer Product Number | ARN10A12 |
Description | RELAY RF SPDT 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 26.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Gold Plating | |
Coil Power | 320mW | |
Coil Resistance | 450 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,04000 € | 95,04 € |
| 10 | 84,63400 € | 846,34 € |
| 25 | 80,80920 € | 2020,23 € |
| 50 | 78,02960 € | 3901,48 € |
| 100 | 75,34420 € | 7534,42 € |
| Unit Price without VAT: | 95,04000 € |
|---|---|
| Unit Price with VAT: | 114,04800 € |

