Panasonic CF1 Automotive Connector Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYC1F0410

DigiKey Part Number
255-AYC1F0410TR-ND - Tape & Reel (TR)
255-AYC1F0410CT-ND - Cut Tape (CT)
255-AYC1F0410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYC1F0410
Description
CONN FPC 4POS 2.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.087" (2.20mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.232" (5.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,99800 €19,98 €
251,87200 €46,80 €
501,78260 €89,13 €
1001,69750 €169,75 €
2501,59120 €397,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,46584 €1172,67 €
1 6001,39591 €2233,46 €
2 4001,35658 €3255,79 €
4 0001,30860 €5234,40 €
5 6001,27794 €7156,46 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,82000 €