Panasonic CF1 Automotive Connector Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYC1F1010

DigiKey Part Number
255-AYC1F1010TR-ND - Tape & Reel (TR)
255-AYC1F1010CT-ND - Cut Tape (CT)
255-AYC1F1010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYC1F1010
Description
CONN FPC 10POS 2.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.087" (2.20mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.232" (5.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,20700 €22,07 €
252,06800 €51,70 €
501,96920 €98,46 €
1001,87530 €187,53 €
2501,75776 €439,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,61930 €1295,44 €
1 6001,54206 €2467,30 €
2 4001,49860 €3596,64 €
4 0001,44561 €5782,44 €
5 6001,41174 €7905,74 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,12000 €