Panasonic CF1 Automotive Connector Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYC2F0610

DigiKey Part Number
255-AYC2F0610TR-ND - Tape & Reel (TR)
255-AYC2F0610CT-ND - Cut Tape (CT)
255-AYC2F0610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYC2F0610
Description
CONN FPC 6POS 2.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
6
Pitch
0.087" (2.20mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,07800 €20,78 €
251,94800 €48,70 €
501,85480 €92,74 €
1001,76610 €176,61 €
2501,65544 €413,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,52503 €1220,02 €
1 6001,45228 €2323,65 €
2 4001,41136 €3387,26 €
4 0001,36145 €5445,80 €
5 6001,32955 €7445,48 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,92800 €