
TC115E-F | |
|---|---|
DigiKey Part Number | 255-TC115E-F-ND |
Manufacturer | |
Manufacturer Product Number | TC115E-F |
Description | WD111282F |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Wire Leads |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 250 V | Electrical Life 15,000 Cycles |

