Buzzers Transducer, Externally Driven Piezo 15 V 4kHz 74dB @ 15V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB-AA14D001

DigiKey Part Number
P9900-ND
Manufacturer
Manufacturer Product Number
EFB-AA14D001
Description
BUZZER PIEZO 15V 14MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 15 V 4kHz 74dB @ 15V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
15 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
74dB @ 15V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.