
EFB-BD32B21 | |
|---|---|
DigiKey Part Number | P9923-ND |
Manufacturer | |
Manufacturer Product Number | EFB-BD32B21 |
Description | BUZZER PIEZO 12V 39MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 3.2kHz 106dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 3.2kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 106dB @ 12V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |

