224.5 MHz SAW Resonator -150ppm, +50ppm -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-H224MS03

DigiKey Part Number
PX224S2-ND
Manufacturer
Manufacturer Product Number
EFO-H224MS03
Description
SAW RES 224.5000MHZ T/H
Customer Reference
Detailed Description
224.5 MHz SAW Resonator -150ppm, +50ppm -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
SAW
Frequency
224.5 MHz
Frequency Stability
-150ppm, +50ppm
Frequency Tolerance
-
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Metal Can - 3 Lead
Size / Dimension
0.358" Dia (9.10mm)
Height
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.