8 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount
EFO-N8004E5

EFO-N8004E5

DigiKey Part Number
PX800ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-N8004E5
Description
CERAMIC RES 8.0000MHZ SMD
Customer Reference
Detailed Description
8 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.307" L x 0.126" W (7.80mm x 3.20mm)
Height
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.