
EHF-FD1622 | |
|---|---|
DigiKey Part Number | P10703TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1622 |
Description | BALUN 700MHZ-900MHZ 50/200 0606 |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 900MHz 50 / 200Ohm 0606 (1616 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 700MHz ~ 900MHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0606 (1616 Metric), Concave | |
Mounting Type | Surface Mount | |
Base Product Number |

