
ERJ-12ZYJ154U | |
|---|---|
DigiKey Part Number | P150KWTR-ND - Tape & Reel (TR) P150KWCT-ND - Cut Tape (CT) P150KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ154U |
Description | RES 150K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ154U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08160 € | 8,16 € |
| 250 | 0,07316 € | 18,29 € |
| 500 | 0,06834 € | 34,17 € |
| 1 000 | 0,06281 € | 62,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05503 € | 275,15 € |
| 10 000 | 0,05238 € | 523,80 € |
| 15 000 | 0,05111 € | 766,65 € |
| 25 000 | 0,04972 € | 1243,00 € |
| 35 000 | 0,04892 € | 1712,20 € |
| 50 000 | 0,04718 € | 2359,00 € |
| 60 000 | 0,04711 € | 2826,60 € |
| 120 000 | 0,04665 € | 5598,00 € |
| 125 000 | 0,04659 € | 5823,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

