
ERJ-PA2J162X | |
|---|---|
DigiKey Part Number | P124534TR-ND - Tape & Reel (TR) P124534CT-ND - Cut Tape (CT) P124534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J162X |
Description | RES 1.6K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J162X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02896 € | 7,24 € |
| 500 | 0,02542 € | 12,71 € |
| 1 000 | 0,02259 € | 22,59 € |
| 5 000 | 0,01811 € | 90,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01714 € | 171,40 € |
| 20 000 | 0,01608 € | 321,60 € |
| 30 000 | 0,01557 € | 467,10 € |
| 50 000 | 0,01501 € | 750,50 € |
| 70 000 | 0,01469 € | 1028,30 € |
| 100 000 | 0,01439 € | 1439,00 € |
| 120 000 | 0,01425 € | 1710,00 € |
| 240 000 | 0,01378 € | 3307,20 € |
| 250 000 | 0,01376 € | 3440,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

