Thermal Cutoff (TCO) AC DC 1 A 139°C (282°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYP-1BF139

DigiKey Part Number
P10915-ND
Manufacturer
Manufacturer Product Number
EYP-1BF139
Description
TCO 250VAC 1A 139C (282F) AXIAL
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 1 A 139°C (282°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Fuse
Holding Temperature
115°C (239°F)
Rated Functioning Temperature
139°C (282°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Voltage Rating - DC
50.0
Current Rating (Amps)
1 A
Approval Agency
BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit
200°C (392°F)
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.