
EZA-SCE470M | |
|---|---|
DigiKey Part Number | P10193TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-SCE470M |
Description | CAP FEEDTHRU 47PF 25V 1608 |
Customer Reference | |
Detailed Description | 47pF Bussed Capacitor 4 Array 25 V 1608 (4021 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 47pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | - | |
Number of Capacitors | 4 | |
Circuit Type | Bussed | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608 (4021 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Base Product Number |

