
6SVPC100M | |
|---|---|
DigiKey Part Number | P16606TR-ND - Tape & Reel (TR) P16606CT-ND - Cut Tape (CT) P16606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPC100M |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,61620 € | 61,62 € |
| 500 | 0,43374 € | 216,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,40707 € | 610,61 € |
| 15 000 | 0,40347 € | 6052,05 € |
| 18 000 | 0,39948 € | 7190,64 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

