High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARA210A4H

DigiKey Part Number
255-4063-5-ND
Manufacturer
Manufacturer Product Number
ARA210A4H
Description
RELAY RF DPDT 1A 4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
15.6 mA
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
30VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Coil Power
70mW
Coil Resistance
289 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,03000 €16,03 €
1014,28100 €142,81 €
4013,31750 €532,70 €
8012,86025 €1028,82 €
12012,60000 €1512,00 €
28012,07246 €3380,29 €
52011,70083 €6084,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,03000 €
Unit Price with VAT:19,23600 €