



ARE10A24 | |
|---|---|
DigiKey Part Number | 255-5311-ND |
Manufacturer | |
Manufacturer Product Number | ARE10A24 |
Description | RELAY RF SPDT 500MA 24V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 8.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,66560 € | 116,64 € |
| 50 | 4,50560 € | 225,28 € |
| 100 | 4,35100 € | 435,10 € |
| 250 | 4,15464 € | 1038,66 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,57600 € |

