



ARS10Y4HX | |
|---|---|
DigiKey Part Number | 255-5410-2-ND - Tape & Reel (TR) 255-5410-1-ND - Cut Tape (CT) 255-5410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARS10Y4HX |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARS10Y4HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 10 | 15,56700 € | 155,67 € |
| 25 | 14,86560 € | 371,64 € |
| 50 | 14,35520 € | 717,76 € |
| 100 | 13,86210 € | 1386,21 € |
| 250 | 13,23560 € | 3308,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,78026 € | 6390,13 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,97600 € |


