ECJ-1VC1H121J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 48 786
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 62 199
Unit Price: 0,09000 €
Datasheet

Direct


TDK
In Stock: 8 521
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01330 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12 746
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01873 €
Datasheet

Upgrade


KEMET
In Stock: 495
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 74 328
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16129 €
Datasheet

Upgrade


KEMET
In Stock: 5 816
Unit Price: 0,51000 €
Datasheet

Upgrade


KEMET
In Stock: 2 095
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 2 817
Unit Price: 0,49000 €
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H121J

DigiKey Part Number
PCC121ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H121J
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes