
ECQ-E4333KF | |
|---|---|
DigiKey Part Number | EF4333-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4333KF |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4333KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.236" W (10.30mm x 6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10722 € | 53,61 € |
| 1 000 | 0,09868 € | 98,68 € |
| 3 000 | 0,08814 € | 264,42 € |
| 5 000 | 0,08424 € | 421,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

