Image for EHF-FD1750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-FD1750

DigiKey Part Number
P10701-ND
Manufacturer
Manufacturer Product Number
EHF-FD1750
Description
BALUN 1.7GHZ-1.95GHZ 50/200 0603
Customer Reference
Detailed Description
RF Balun 1.7GHz ~ 1.95GHz 50 / 200Ohm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
1.7GHz ~ 1.95GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.