
ERA-2AKD300X | |
|---|---|
DigiKey Part Number | P30DDTR-ND - Tape & Reel (TR) P30DDCT-ND - Cut Tape (CT) P30DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD300X |
Description | RES SMD 30 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD300X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03390 € | 3,39 € |
| 250 | 0,03148 € | 7,87 € |
| 500 | 0,02976 € | 14,88 € |
| 1 000 | 0,02818 € | 28,18 € |
| 5 000 | 0,02506 € | 125,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02561 € | 256,10 € |
| 20 000 | 0,02454 € | 490,80 € |
| 30 000 | 0,02398 € | 719,40 € |
| 50 000 | 0,02332 € | 1166,00 € |
| 70 000 | 0,02292 € | 1604,40 € |
| 100 000 | 0,02252 € | 2252,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

