
ERJ-U01F6203C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F6203CTR-ND - Tape & Reel (TR) 10-ERJ-U01F6203CCT-ND - Cut Tape (CT) 10-ERJ-U01F6203CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F6203C |
Description | RES 620K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F6203C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04361 € | 654,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,06056 € | 30,28 € |
| 1 000 | 0,05541 € | 55,41 € |
| 5 000 | 0,04718 € | 235,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05488 € | 27,44 € |
| 1 000 | 0,04903 € | 49,03 € |
| 5 000 | 0,03932 € | 196,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

