
EWV-YEPU05B14 | |
|---|---|
DigiKey Part Number | P122546-ND |
Manufacturer | |
Manufacturer Product Number | EWV-YEPU05B14 |
Description | POT 10K OHM 1/10W LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 180° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knob | |
Actuator Length | 0.354" (9.00mm) | |
Actuator Diameter | 1.063" (27.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Round - 1.547" Dia (39.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,86200 € | 48,62 € |
| 25 | 4,51480 € | 112,87 € |
| 50 | 4,26720 € | 213,36 € |
| 100 | 4,03240 € | 403,24 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,00800 € |


